HPMA115S0-XXX Honeywell, Particle Counter, UART 8-Pin

RS Stock No.: 145-4277Brand: HoneywellManufacturers Part No.: HPMA115S0-XXX
brand-logo
View all in Colour & Light Sensor ICs

Technical documents

Specifications

Sensor Type

Light

Mounting Type

Surface Mount

Pin Count

8

Dimensions

43 x 36 x 23.7mm

Height

23.7mm

Interface

UART

Length

43mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+50 °C

Width

36mm

Minimum Operating Temperature

-10 °C

PRICED TO CLEAR

Yes

Technology

Digital

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

HPMA115S0-XXX Honeywell, Particle Counter, UART 8-Pin

P.O.A.

HPMA115S0-XXX Honeywell, Particle Counter, UART 8-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Light

Mounting Type

Surface Mount

Pin Count

8

Dimensions

43 x 36 x 23.7mm

Height

23.7mm

Interface

UART

Length

43mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+50 °C

Width

36mm

Minimum Operating Temperature

-10 °C

PRICED TO CLEAR

Yes

Technology

Digital

Country of Origin

China