Honeywell Differential Pressure Sensor, 34.5kPa Operating Max, Through-Hole Mount, 6-Pin, 2068kPa Overload Max, DIP

RS Stock No.: 203-6344Brand: HoneywellManufacturers Part No.: HSCDRRD005NDSA3Distrelec Article No.: 30159415
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Maximum Overload Pressure

2068kPa

Sensor Type

Differential Pressure Sensors

Mounting Type

Through Hole

Package Type

DIP

Pin Count

6

Maximum Operating Pressure

34.5kPa

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Honeywell Differential Pressure Sensor, 34.5kPa Operating Max, Through-Hole Mount, 6-Pin, 2068kPa Overload Max, DIP

P.O.A.

Each (In a Pack of 50) (ex VAT)

Honeywell Differential Pressure Sensor, 34.5kPa Operating Max, Through-Hole Mount, 6-Pin, 2068kPa Overload Max, DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Overload Pressure

2068kPa

Sensor Type

Differential Pressure Sensors

Mounting Type

Through Hole

Package Type

DIP

Pin Count

6

Maximum Operating Pressure

34.5kPa

Country of Origin

China