Honeywell Differential Pressure Sensor, 6.8kPa Operating Max, Through-Hole Mount, 6-Pin, 68.9kPa Overload Max, DIP

RS Stock No.: 203-6349Brand: HoneywellManufacturers Part No.: HSCDRRV001PDSA3
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Maximum Overload Pressure

68.9kPa

Sensor Type

Differential Pressure Sensors

Mounting Type

Through Hole

Package Type

DIP

Pin Count

6

Maximum Operating Pressure

6.8kPa

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Honeywell Differential Pressure Sensor, 6.8kPa Operating Max, Through-Hole Mount, 6-Pin, 68.9kPa Overload Max, DIP

P.O.A.

Honeywell Differential Pressure Sensor, 6.8kPa Operating Max, Through-Hole Mount, 6-Pin, 68.9kPa Overload Max, DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Overload Pressure

68.9kPa

Sensor Type

Differential Pressure Sensors

Mounting Type

Through Hole

Package Type

DIP

Pin Count

6

Maximum Operating Pressure

6.8kPa

Country of Origin

China