Honeywell HDLS Series Plunger Limit Switch, 2NO/2NC, DPDT, Stainless Steel Housing, 600V ac Max, 10A Max

RS Stock No.: 314-952Brand: HoneywellManufacturers Part No.: LS2D4L
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

Maximum Current

10A

Housing Material

Stainless Steel

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Series

HDLS

Action Type

Snap Action

Length

122.96mm

Depth

2.437in

Minimum Operating Temperature

-12°C

Width

1.875in

Maximum Operating Temperature

+121°C

Product details

HDSL Stainless Steel Limit Switches

These switches are designed for use in highly corrosive environments such as petrochemical plants, food processing plants, shipboard, and dockside locations. The type 316 cast stainless steel body is designed to minimize crevices where particles could become trapped. The actuator, operating head, and screws are also stainless steel. All seals are fluorocarbon to provide excellent chemical resistance and to withstand operating temperatures up to 121°C (250°F) and pressurised steam cleaning. Preleaded and epoxy filled versions are also available. Interchangeable with standard HDLS mounting.

Corrosion-resistant stainless steel non-plug in body, head and rotary shaft
Stainless steel levers
Fluorocarbon seals
Operating temperature range –12°C to +121°C (10°F to +250°F)

Approvals

NEMA 1, 3, 3R, 4 4X, 6, 6P, and 13

Standards

UL Listed, file E37138. CSA Certified, file LR57326

Stock information temporarily unavailable.

P.O.A.

Honeywell HDLS Series Plunger Limit Switch, 2NO/2NC, DPDT, Stainless Steel Housing, 600V ac Max, 10A Max

P.O.A.

Honeywell HDLS Series Plunger Limit Switch, 2NO/2NC, DPDT, Stainless Steel Housing, 600V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

Maximum Current

10A

Housing Material

Stainless Steel

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Series

HDLS

Action Type

Snap Action

Length

122.96mm

Depth

2.437in

Minimum Operating Temperature

-12°C

Width

1.875in

Maximum Operating Temperature

+121°C

Product details

HDSL Stainless Steel Limit Switches

These switches are designed for use in highly corrosive environments such as petrochemical plants, food processing plants, shipboard, and dockside locations. The type 316 cast stainless steel body is designed to minimize crevices where particles could become trapped. The actuator, operating head, and screws are also stainless steel. All seals are fluorocarbon to provide excellent chemical resistance and to withstand operating temperatures up to 121°C (250°F) and pressurised steam cleaning. Preleaded and epoxy filled versions are also available. Interchangeable with standard HDLS mounting.

Corrosion-resistant stainless steel non-plug in body, head and rotary shaft
Stainless steel levers
Fluorocarbon seals
Operating temperature range –12°C to +121°C (10°F to +250°F)

Approvals

NEMA 1, 3, 3R, 4 4X, 6, 6P, and 13

Standards

UL Listed, file E37138. CSA Certified, file LR57326