Technical documents
Specifications
Brand
HoneywellActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
PG13.5
Series
HDLS
Action Type
Snap Action
Length
106.7mm
Minimum Operating Temperature
-12°C
Depth
62mm
Width
41.1mm
Maximum Operating Temperature
+121°C
Country of Origin
United States
Product details
Conveyor Alignment Limit Switch
PG 13.5 or 22mm cable entry thread sizes
Excellent corrosion protection
Rugged mechanical construction including heavy zinc alloy die cast head and body housing, all surfaces phosphate coated and epoxy painted external surfaces
Positive break NC contact
Metal anchors used in basic contact block for longer wear and electrical stability
Chrome silicon compression spring for both high and low temperature resiliency
Unsurpassed sealing including standard viton shaft and diaphram seals on rotary styles
NEMA 1, 3, 4, 6, 6P and 13
IP67
UL and CSA approved
CE marked to low voltage directive EN60947-5-1
Standards
EN60947-5-1, IEC947-5-1, AC15, A300 or A600 , DC13, Q300
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
PG13.5
Series
HDLS
Action Type
Snap Action
Length
106.7mm
Minimum Operating Temperature
-12°C
Depth
62mm
Width
41.1mm
Maximum Operating Temperature
+121°C
Country of Origin
United States
Product details
Conveyor Alignment Limit Switch
PG 13.5 or 22mm cable entry thread sizes
Excellent corrosion protection
Rugged mechanical construction including heavy zinc alloy die cast head and body housing, all surfaces phosphate coated and epoxy painted external surfaces
Positive break NC contact
Metal anchors used in basic contact block for longer wear and electrical stability
Chrome silicon compression spring for both high and low temperature resiliency
Unsurpassed sealing including standard viton shaft and diaphram seals on rotary styles
NEMA 1, 3, 4, 6, 6P and 13
IP67
UL and CSA approved
CE marked to low voltage directive EN60947-5-1
Standards
EN60947-5-1, IEC947-5-1, AC15, A300 or A600 , DC13, Q300