Honeywell HDLS Series Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

RS Stock No.: 311-2162Brand: HoneywellManufacturers Part No.: LS4A3K-7AA
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

M20

Series

HDLS

Action Type

Snap Action

Length

75.8mm

Minimum Operating Temperature

-12°C

Depth

42mm

Width

42mm

Maximum Operating Temperature

+121°C

Product details

Conveyor Alignment Limit Switch

PG 13.5 or 22mm cable entry thread sizes
Excellent corrosion protection
Rugged mechanical construction including heavy zinc alloy die cast head and body housing, all surfaces phosphate coated and epoxy painted external surfaces
Positive break NC contact
Metal anchors used in basic contact block for longer wear and electrical stability
Chrome silicon compression spring for both high and low temperature resiliency
Unsurpassed sealing including standard viton shaft and diaphram seals on rotary styles
NEMA 1, 3, 4, 6, 6P and 13
IP67
UL and CSA approved
CE marked to low voltage directive EN60947-5-1

Standards

EN60947-5-1, IEC947-5-1, AC15, A300 or A600 , DC13, Q300

Stock information temporarily unavailable.

P.O.A.

Honeywell HDLS Series Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

P.O.A.

Honeywell HDLS Series Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

M20

Series

HDLS

Action Type

Snap Action

Length

75.8mm

Minimum Operating Temperature

-12°C

Depth

42mm

Width

42mm

Maximum Operating Temperature

+121°C

Product details

Conveyor Alignment Limit Switch

PG 13.5 or 22mm cable entry thread sizes
Excellent corrosion protection
Rugged mechanical construction including heavy zinc alloy die cast head and body housing, all surfaces phosphate coated and epoxy painted external surfaces
Positive break NC contact
Metal anchors used in basic contact block for longer wear and electrical stability
Chrome silicon compression spring for both high and low temperature resiliency
Unsurpassed sealing including standard viton shaft and diaphram seals on rotary styles
NEMA 1, 3, 4, 6, 6P and 13
IP67
UL and CSA approved
CE marked to low voltage directive EN60947-5-1

Standards

EN60947-5-1, IEC947-5-1, AC15, A300 or A600 , DC13, Q300