Technical documents
Specifications
Brand
HoneywellActuator Type
Rotary
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
1/2 in NPT
Series
HDLS
Action Type
Snap Action
Length
106.78mm
Minimum Operating Temperature
-12°C
Depth
2.437in
Width
1.62in
Maximum Operating Temperature
+121°C
Standards Met
CCC, CE, CSA, UL
Mounting Orientation
Side
Operating Force
0.45 Nm
Mechanical Life
50000000Cycles
Product details
HDLS Series Limit Switch
The HDLS series switches include a boss-and-socket head design for secure head-to-body retention, unique all-metal drive chain for consistent operating characteristics even at high temperature and self-lifting pressure plate terminals to save wiring time.
Rugged housing with electrostatic epoxy finish
Operating heads can be rotating 90°
10 A
Side rotary styles may be modified for CW and/or CCW operation
Applications include food and beverage, material handling and conveying equipment
Approvals
UL, CSA, CE, CCC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellActuator Type
Rotary
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
1/2 in NPT
Series
HDLS
Action Type
Snap Action
Length
106.78mm
Minimum Operating Temperature
-12°C
Depth
2.437in
Width
1.62in
Maximum Operating Temperature
+121°C
Standards Met
CCC, CE, CSA, UL
Mounting Orientation
Side
Operating Force
0.45 Nm
Mechanical Life
50000000Cycles
Product details
HDLS Series Limit Switch
The HDLS series switches include a boss-and-socket head design for secure head-to-body retention, unique all-metal drive chain for consistent operating characteristics even at high temperature and self-lifting pressure plate terminals to save wiring time.
Rugged housing with electrostatic epoxy finish
Operating heads can be rotating 90°
10 A
Side rotary styles may be modified for CW and/or CCW operation
Applications include food and beverage, material handling and conveying equipment
Approvals
UL, CSA, CE, CCC