Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Honeywell HDLS Series Plunger Limit Switch, NO/NC, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

RS Stock No.: 691-7254Brand: HoneywellManufacturers Part No.: LSD1A
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Series

HDLS

Action Type

Snap Action

Length

106mm

Minimum Operating Temperature

-12°C

Depth

2.43in

Width

1.62in

Maximum Operating Temperature

+93°C

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Honeywell HDLS Series Plunger Limit Switch, NO/NC, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

P.O.A.

Honeywell HDLS Series Plunger Limit Switch, NO/NC, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Series

HDLS

Action Type

Snap Action

Length

106mm

Minimum Operating Temperature

-12°C

Depth

2.43in

Width

1.62in

Maximum Operating Temperature

+93°C

Country of Origin

United States