Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Honeywell HDLS Series Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

RS Stock No.: 691-7266Brand: HoneywellManufacturers Part No.: LSN1A
brand-logo
View all in Limit Switches

Technical documents

Specifications

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Series

HDLS

Action Type

Snap Action

Length

106.78mm

Minimum Operating Temperature

-1°C

Depth

2.437in

Width

1.62in

Maximum Operating Temperature

+121°C

Country of Origin

United States

Product details

HDLS Series Limit Switch

The HDLS series switches include a boss-and-socket head design for secure head-to-body retention, unique all-metal drive chain for consistent operating characteristics even at high temperature and self-lifting pressure plate terminals to save wiring time.

Rugged housing with electrostatic epoxy finish
Operating heads can be rotating 90°
10 A
Side rotary styles may be modified for CW and/or CCW operation
Applications include food and beverage, material handling and conveying equipment

Approvals

UL, CSA, CE, CCC

Stock information temporarily unavailable.

P.O.A.

Honeywell HDLS Series Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

P.O.A.

Honeywell HDLS Series Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Series

HDLS

Action Type

Snap Action

Length

106.78mm

Minimum Operating Temperature

-1°C

Depth

2.437in

Width

1.62in

Maximum Operating Temperature

+121°C

Country of Origin

United States

Product details

HDLS Series Limit Switch

The HDLS series switches include a boss-and-socket head design for secure head-to-body retention, unique all-metal drive chain for consistent operating characteristics even at high temperature and self-lifting pressure plate terminals to save wiring time.

Rugged housing with electrostatic epoxy finish
Operating heads can be rotating 90°
10 A
Side rotary styles may be modified for CW and/or CCW operation
Applications include food and beverage, material handling and conveying equipment

Approvals

UL, CSA, CE, CCC