Honeywell HDLS Series Rod Limit Switch, NO/NC, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

RS Stock No.: 193-1999Brand: HoneywellManufacturers Part No.: LSQ310-20Distrelec Article No.: 30344391
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Rod

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Series

HDLS

Action Type

Snap Action

Length

106.42mm

Minimum Operating Temperature

-40°C

Depth

2.43in

Width

1.62in

Maximum Operating Temperature

+121°C

Distrelec Product Id

30344391

Country of Origin

United States

Product details

Maintained Contact, Spoke Actuator Limit Switch

This spoke actuator switch is used to detect a transient target and remember its position.
The target passes through the spoke rotating the spoke by a quarter turn. This toggles the switch, normally a closed circuit, from ON to OFF. If another target transitions through the spoke, it will again toggle the switch this time from OFF to ON. Alternatively, the target can return back through the spoke again toggling the switch from OFF to ON. The spoke once rotated will maintain its position until it is moved to a new section - this is unlike normal limit switch actuation which normally will want to return to its rest position - with this switch there are 4 rest positions at each 90° points in a 360° rotation.
The tip over point is at 60° at which point the spoke will rotate to the next segment position.

Approvals

UL, CSA

Standards

EN60947-5-1, IEC947-5-1

Stock information temporarily unavailable.

P.O.A.

Honeywell HDLS Series Rod Limit Switch, NO/NC, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

P.O.A.

Honeywell HDLS Series Rod Limit Switch, NO/NC, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Actuator Type

Rod

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Series

HDLS

Action Type

Snap Action

Length

106.42mm

Minimum Operating Temperature

-40°C

Depth

2.43in

Width

1.62in

Maximum Operating Temperature

+121°C

Distrelec Product Id

30344391

Country of Origin

United States

Product details

Maintained Contact, Spoke Actuator Limit Switch

This spoke actuator switch is used to detect a transient target and remember its position.
The target passes through the spoke rotating the spoke by a quarter turn. This toggles the switch, normally a closed circuit, from ON to OFF. If another target transitions through the spoke, it will again toggle the switch this time from OFF to ON. Alternatively, the target can return back through the spoke again toggling the switch from OFF to ON. The spoke once rotated will maintain its position until it is moved to a new section - this is unlike normal limit switch actuation which normally will want to return to its rest position - with this switch there are 4 rest positions at each 90° points in a 360° rotation.
The tip over point is at 60° at which point the spoke will rotate to the next segment position.

Approvals

UL, CSA

Standards

EN60947-5-1, IEC947-5-1