Technical documents
Specifications
Brand
HoneywellPressure Reading Type
Absolute
Minimum Pressure Reading
0psi
Maximum Pressure Reading
15psi
Accuracy
±0.25 %FSS BFSL
Output Type
Transistor
Media Measured
Gas, Liquid
Supply Voltage
3.6 V
Interface
I2C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 160) (ex VAT)
Honeywell Pressure Sensor, 0psi Min, 15psi Max, Transistor Output, Absolute Reading
160
P.O.A.
Each (On a Reel of 160) (ex VAT)
Honeywell Pressure Sensor, 0psi Min, 15psi Max, Transistor Output, Absolute Reading
Stock information temporarily unavailable.
160
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HoneywellPressure Reading Type
Absolute
Minimum Pressure Reading
0psi
Maximum Pressure Reading
15psi
Accuracy
±0.25 %FSS BFSL
Output Type
Transistor
Media Measured
Gas, Liquid
Supply Voltage
3.6 V
Interface
I2C
Country of Origin
China