Technical documents
Specifications
Brand
HoneywellPressure Reading Type
Absolute
Minimum Pressure Reading
0psi
Maximum Pressure Reading
25psi
Accuracy
±0.25 %FSS BFSL
Output Type
Transistor
Media Measured
Gas, Liquid
Supply Voltage
3.6 V
Interface
I2C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Honeywell Pressure Sensor, 0psi Min, 25psi Max, Transistor Output, Absolute Reading
1
P.O.A.
Honeywell Pressure Sensor, 0psi Min, 25psi Max, Transistor Output, Absolute Reading
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HoneywellPressure Reading Type
Absolute
Minimum Pressure Reading
0psi
Maximum Pressure Reading
25psi
Accuracy
±0.25 %FSS BFSL
Output Type
Transistor
Media Measured
Gas, Liquid
Supply Voltage
3.6 V
Interface
I2C
Country of Origin
China