Honeywell Absolute Pressure Sensor, Surface Mount, 12-Pin, 60psi Overload Max, SMT

RS Stock No.: 150-3952Brand: HoneywellManufacturers Part No.: MPRLS0300YG00001A
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Maximum Overload Pressure

60psi

Sensor Type

Absolute Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

12

Dimensions

5 x 5 x 5.8mm

Maximum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

3.6 V

Minimum Output Voltage

3 V

Minimum Operating Temperature

-40 °C

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Honeywell MPR Series Pressure Sensors

The MPR Series is a very small piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It is calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). This product is designed to meet the requirements of higher volume medical (consumer and non-consumer) devices and commercial appliance applications.

Very small form factor: Enables portability by addressing weight, size, and space restrictions; easy to design in; occupies less area on the PCB.
Wide pressure ranges simplify use.
Enhances performance: Output accelerates performance through reduced conversion requirements and direct interface to microprocessors.
Value Solution: Cost-effective, high volume solution with configurable options.
Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1 requirements: Allows avoidance of thermal and mechanical damage during solder reflow attachment and/or repair that lesser rated sensors may incur; allows unlimited floor life when stored as specified (simplifying storage and reducing scrap); eliminates lengthy bakes prior to reflow, and allows for lean manufacturing due to stability and usability shortly after reflow.
Low power/energy efficient: Reduces system power requirements and enables extended battery life.

Pressure Sensors, Honeywell

Stock information temporarily unavailable.

P.O.A.

Honeywell Absolute Pressure Sensor, Surface Mount, 12-Pin, 60psi Overload Max, SMT

P.O.A.

Honeywell Absolute Pressure Sensor, Surface Mount, 12-Pin, 60psi Overload Max, SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Overload Pressure

60psi

Sensor Type

Absolute Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

12

Dimensions

5 x 5 x 5.8mm

Maximum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

3.6 V

Minimum Output Voltage

3 V

Minimum Operating Temperature

-40 °C

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Honeywell MPR Series Pressure Sensors

The MPR Series is a very small piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It is calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). This product is designed to meet the requirements of higher volume medical (consumer and non-consumer) devices and commercial appliance applications.

Very small form factor: Enables portability by addressing weight, size, and space restrictions; easy to design in; occupies less area on the PCB.
Wide pressure ranges simplify use.
Enhances performance: Output accelerates performance through reduced conversion requirements and direct interface to microprocessors.
Value Solution: Cost-effective, high volume solution with configurable options.
Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1 requirements: Allows avoidance of thermal and mechanical damage during solder reflow attachment and/or repair that lesser rated sensors may incur; allows unlimited floor life when stored as specified (simplifying storage and reducing scrap); eliminates lengthy bakes prior to reflow, and allows for lean manufacturing due to stability and usability shortly after reflow.
Low power/energy efficient: Reduces system power requirements and enables extended battery life.

Pressure Sensors, Honeywell