Honeywell Pressure Sensor, 0mm Hg Min, 300mm Hg Max, Transistor Output, Gauge Reading

RS Stock No.: 197-6900Brand: HoneywellManufacturers Part No.: MPRLS0300YG00001B
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

0mm Hg

Maximum Pressure Reading

300mm Hg

Accuracy

±0.25 %FSS BFSL

Output Type

Transistor

Media Measured

Gas, Liquid

Supply Voltage

3.6 V

Interface

I2C

Country of Origin

China

P.O.A.

Each (On a Reel of 160) (ex VAT)

Honeywell Pressure Sensor, 0mm Hg Min, 300mm Hg Max, Transistor Output, Gauge Reading

P.O.A.

Each (On a Reel of 160) (ex VAT)

Honeywell Pressure Sensor, 0mm Hg Min, 300mm Hg Max, Transistor Output, Gauge Reading

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

0mm Hg

Maximum Pressure Reading

300mm Hg

Accuracy

±0.25 %FSS BFSL

Output Type

Transistor

Media Measured

Gas, Liquid

Supply Voltage

3.6 V

Interface

I2C

Country of Origin

China