Honeywell NGC Series Roller Lever Limit Switch, NO/NC, IP67, SPDT, Metal Housing, 240V ac Max, 120 V ac 6 A, 125 V dc

Technical documents
Specifications
Brand
HoneywellActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
120 V ac 6 A, 125 V dc 550mA
Housing Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Cable
Series
NGC
Action Type
Snap Action
Length
30mm
Minimum Operating Temperature
-25°C
Depth
106.3mm
Width
32.5mm
Maximum Operating Temperature
+75°C
Mounting Orientation
Vertical
Mechanical Life
5000000Cycles
Country of Origin
China
Product details
Honeywell NGC Series Micro Switch Compact Limit Switches
Honeywells MICRO SWITCH™ Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series. The NGC Series can be configured more than 380,000 ways carries global approvals. The compact series limit switches are sealed to IP67 for potential use in indoor and outdoor applications. The Compact switches offer durable packaging allows for use in many harsh indoor or outdoor applications, providing performance confidence .The switches also allow design engineers to standardize on a single footprint while meeting a variety of electrical requirements.
With two times the vibration (10 g) and shock (50 g) ratings of comparable competitive devices, the NGC Series can be implemented in the harshest of environmental conditions, providing enhanced reliability and repeatability
Broader current capacity (10 A) than comparable devices allows for potential use in a wider set of applications, making platform standardization an easier task.
SPDT or DPDT configurable circuitry
Snap-action, positive-break contacts
Silver alloy and gold plated contact options
UL, CE, cUL, and CCC approvals
NEMA 1, 4, 12, 13; IP67 sealing
Metal and plastic housing options
Cable and connector terminations
Variety of heads and actuator levers
POTENTIAL INDUSTRIAL APPLICATIONS
Boom position detection
Elevators and escalators
Machine tools
Mobile light towers
Packaging equipment
Rail doors
Scissor lifts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HoneywellActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
120 V ac 6 A, 125 V dc 550mA
Housing Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Cable
Series
NGC
Action Type
Snap Action
Length
30mm
Minimum Operating Temperature
-25°C
Depth
106.3mm
Width
32.5mm
Maximum Operating Temperature
+75°C
Mounting Orientation
Vertical
Mechanical Life
5000000Cycles
Country of Origin
China
Product details
Honeywell NGC Series Micro Switch Compact Limit Switches
Honeywells MICRO SWITCH™ Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series. The NGC Series can be configured more than 380,000 ways carries global approvals. The compact series limit switches are sealed to IP67 for potential use in indoor and outdoor applications. The Compact switches offer durable packaging allows for use in many harsh indoor or outdoor applications, providing performance confidence .The switches also allow design engineers to standardize on a single footprint while meeting a variety of electrical requirements.
With two times the vibration (10 g) and shock (50 g) ratings of comparable competitive devices, the NGC Series can be implemented in the harshest of environmental conditions, providing enhanced reliability and repeatability
Broader current capacity (10 A) than comparable devices allows for potential use in a wider set of applications, making platform standardization an easier task.
SPDT or DPDT configurable circuitry
Snap-action, positive-break contacts
Silver alloy and gold plated contact options
UL, CE, cUL, and CCC approvals
NEMA 1, 4, 12, 13; IP67 sealing
Metal and plastic housing options
Cable and connector terminations
Variety of heads and actuator levers
POTENTIAL INDUSTRIAL APPLICATIONS
Boom position detection
Elevators and escalators
Machine tools
Mobile light towers
Packaging equipment
Rail doors
Scissor lifts