Technical documents
Specifications
Brand
HoneywellPressure Reading Type
Absolute
Minimum Pressure Reading
0psi
Maximum Pressure Reading
100psi
Accuracy
±0.25 %
Output Type
Analogue
Media Measured
Air, Brake Fluid, Hydraulic Fluid, Oil, Refrigeration Fluid
Process Connection
NPT 1/8
Electrical Connection
Metri-Pack 150
Analogue Output
0.5 → 4.5 V
Response Time
<2 ms
Series
PX3
Maximum Current
3 mA
Supply Voltage
4.75 → 5.25 V dc
Housing Material
Brass
Maximum Operating Temperature
+125°C
Mounting Type
Threaded
IP Rating
IP67
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Honeywell PX3 Series Pressure Transducer
Honeywell PX3 Series heavy duty pressure transducer is a range of highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a brass housing. The PX3 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC.
Pressure range: 1 bar to 46 bar (absolute and sealed gage)
Fully calibrated and temperature compensated
Total Error Band: ±1.0 %FSS from -20 °C to 85 °C [-4 °F to 185 °F]
Insulation resistance: >100 MOhm, 1500 V dc
Dielectric strength: AC1500V, 1 min. or AC1800, 1 s
Current consumption: 3.5 mA max.
Ingress protection up to IP67
Response time: <2 ms
RoHS, REACH, and CE compliant
Pressure Sensors & Transducers, Honeywell
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HoneywellPressure Reading Type
Absolute
Minimum Pressure Reading
0psi
Maximum Pressure Reading
100psi
Accuracy
±0.25 %
Output Type
Analogue
Media Measured
Air, Brake Fluid, Hydraulic Fluid, Oil, Refrigeration Fluid
Process Connection
NPT 1/8
Electrical Connection
Metri-Pack 150
Analogue Output
0.5 → 4.5 V
Response Time
<2 ms
Series
PX3
Maximum Current
3 mA
Supply Voltage
4.75 → 5.25 V dc
Housing Material
Brass
Maximum Operating Temperature
+125°C
Mounting Type
Threaded
IP Rating
IP67
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Honeywell PX3 Series Pressure Transducer
Honeywell PX3 Series heavy duty pressure transducer is a range of highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a brass housing. The PX3 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC.
Pressure range: 1 bar to 46 bar (absolute and sealed gage)
Fully calibrated and temperature compensated
Total Error Band: ±1.0 %FSS from -20 °C to 85 °C [-4 °F to 185 °F]
Insulation resistance: >100 MOhm, 1500 V dc
Dielectric strength: AC1500V, 1 min. or AC1800, 1 s
Current consumption: 3.5 mA max.
Ingress protection up to IP67
Response time: <2 ms
RoHS, REACH, and CE compliant