Honeywell Screw Hall Effect Sensor, Standard Output, 5 V, Block Body

RS Stock No.: 213-2752Brand: HoneywellManufacturers Part No.: RTP180LVEAA
brand-logo
View all in Hall Effect Sensors

Technical documents

Specifications

Output Type

Standard

Body Style

Block

Mounting Style

Screw

Supply Voltage

5 V

Terminal Type

European 3 pin

Switching Current

0.02 → 0.025 A

Stock information temporarily unavailable.

P.O.A.

Honeywell Screw Hall Effect Sensor, Standard Output, 5 V, Block Body

P.O.A.

Honeywell Screw Hall Effect Sensor, Standard Output, 5 V, Block Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Type

Standard

Body Style

Block

Mounting Style

Screw

Supply Voltage

5 V

Terminal Type

European 3 pin

Switching Current

0.02 → 0.025 A