Honeywell Differential for Pneumatic Fluid Pressure Sensor, 1psi Max Pressure Reading , 20 V dc

Technical documents
Specifications
Brand
HoneywellPressure Reading Type
Differential
Minimum Pressure Reading
0psi
Maximum Pressure Reading
1psi
Accuracy
±0.1 %
Output Type
Unamplified
Media Measured
Pneumatic Fluid
Analogue Output
17.82 → 18.18 mV
Electrical Connection
Solder Tag
Response Time
100 ms
Supply Voltage
20 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Mexico
Product details
Sensym SCX Series
Cost effective solution for pressure applications that require high accuracy over a wide temperature range
Internally calibrated and temperature compensated sensors specifically designed to provide an accurate and stable output over 0 to 70°C temperature range
Calibrated zero and span
High Impedance for low power applications
Intended for use with non corrosive, non-ionic fluids such as air and dry gases etc.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellPressure Reading Type
Differential
Minimum Pressure Reading
0psi
Maximum Pressure Reading
1psi
Accuracy
±0.1 %
Output Type
Unamplified
Media Measured
Pneumatic Fluid
Analogue Output
17.82 → 18.18 mV
Electrical Connection
Solder Tag
Response Time
100 ms
Supply Voltage
20 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Mexico
Product details
Sensym SCX Series
Cost effective solution for pressure applications that require high accuracy over a wide temperature range
Internally calibrated and temperature compensated sensors specifically designed to provide an accurate and stable output over 0 to 70°C temperature range
Calibrated zero and span
High Impedance for low power applications
Intended for use with non corrosive, non-ionic fluids such as air and dry gases etc.