Honeywell Pressure Sensor, 0psi Min, 15psi Max, Unamplified Output, Differential Reading

RS Stock No.: 455-5087Brand: HoneywellManufacturers Part No.: SCX15DN
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0psi

Maximum Pressure Reading

15psi

Accuracy

±0.1 %

Output Type

Unamplified

Media Measured

Pneumatic Fluid

Analogue Output

89.1 → 90.9 mV

Response Time

100 ms

Supply Voltage

20 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Stock information temporarily unavailable.

P.O.A.

Honeywell Pressure Sensor, 0psi Min, 15psi Max, Unamplified Output, Differential Reading

P.O.A.

Honeywell Pressure Sensor, 0psi Min, 15psi Max, Unamplified Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0psi

Maximum Pressure Reading

15psi

Accuracy

±0.1 %

Output Type

Unamplified

Media Measured

Pneumatic Fluid

Analogue Output

89.1 → 90.9 mV

Response Time

100 ms

Supply Voltage

20 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C