Technical documents
Specifications
Brand
HoneywellPressure Reading Type
Differential
Minimum Pressure Reading
0psi
Maximum Pressure Reading
5psi
Accuracy
±0.2 %
Media Measured
Gas
Analogue Output
57.9 → 62.1 mV
Electrical Connection
Solder Tag
Response Time
100 μs
Supply Voltage
20 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
Sensym - SDX Series
Cost effective solution for pressure applications that require small size plus performance.
For use with non corrosive, non ionic media, e.g. air and dry gases
Internally calibrated and temperature compensated
Dual-in-line package features standard IC dimensions and pin spacing. It provides a convenient mounting and pressure ports for ease of use with standard plastic tubing for pressure connection
Calibrated zero and span
High impedance for low power applications
100μs response time
Operating temp. -40°C to +85°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellPressure Reading Type
Differential
Minimum Pressure Reading
0psi
Maximum Pressure Reading
5psi
Accuracy
±0.2 %
Media Measured
Gas
Analogue Output
57.9 → 62.1 mV
Electrical Connection
Solder Tag
Response Time
100 μs
Supply Voltage
20 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
Sensym - SDX Series
Cost effective solution for pressure applications that require small size plus performance.
For use with non corrosive, non ionic media, e.g. air and dry gases
Internally calibrated and temperature compensated
Dual-in-line package features standard IC dimensions and pin spacing. It provides a convenient mounting and pressure ports for ease of use with standard plastic tubing for pressure connection
Calibrated zero and span
High impedance for low power applications
100μs response time
Operating temp. -40°C to +85°C