Technical documents
Specifications
Brand
HoneywellActuator Type
Roller Plunger
Pole and Throw Configuration
SPDT
IP Rating
IP67
Maximum Current
5A
Housing Material
Die Cast Zinc
Maximum AC Voltage
250V
Series
SL1
Action Type
Snap Action
Length
59.8mm
Depth
18mm
Standards Met
CSA, UL
Minimum Operating Temperature
-10°C
Width
44.2mm
Maximum Operating Temperature
+70°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HoneywellActuator Type
Roller Plunger
Pole and Throw Configuration
SPDT
IP Rating
IP67
Maximum Current
5A
Housing Material
Die Cast Zinc
Maximum AC Voltage
250V
Series
SL1
Action Type
Snap Action
Length
59.8mm
Depth
18mm
Standards Met
CSA, UL
Minimum Operating Temperature
-10°C
Width
44.2mm
Maximum Operating Temperature
+70°C
Country of Origin
China