Honeywell Flange Mount Hall Effect Sensor, Square Wave Output, 4.5 → 26 V, Barrel Body
RS Stock No.: 213-2762Brand: HoneywellManufacturers Part No.: SNG-QPLA-000Distrelec Article No.: 30399510

Technical documents
Specifications
Brand
HoneywellOutput Type
Square Wave
Body Style
Barrel
Mounting Style
Flange Mount
Supply Voltage
4.5 → 26 V
Terminal Type
Cable with leads
Switching Current
18 mA
IP Rating
IP69K
Maximum Operating Temperature
+150°C
Housing Material
Plastic
Minimum Operating Temperature
-40°C
Distrelec Product Id
30399510
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
Honeywell Flange Mount Hall Effect Sensor, Square Wave Output, 4.5 → 26 V, Barrel Body
1
P.O.A.
Honeywell Flange Mount Hall Effect Sensor, Square Wave Output, 4.5 → 26 V, Barrel Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HoneywellOutput Type
Square Wave
Body Style
Barrel
Mounting Style
Flange Mount
Supply Voltage
4.5 → 26 V
Terminal Type
Cable with leads
Switching Current
18 mA
IP Rating
IP69K
Maximum Operating Temperature
+150°C
Housing Material
Plastic
Minimum Operating Temperature
-40°C
Distrelec Product Id
30399510
Country of Origin
Mexico