Technical documents
Specifications
Brand
HoneywellEncoder Technology
Linear Measuring
Stroke
75mm
Supply Voltage
6 → 24 V dc
IP Rating
IP54
Overall Height
28.2mm
Overall Width
18mm
Overall Depth
145mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Current Rating
0 → 32 mA
Country of Origin
China
Product details
Honeywell SPS Series (SMART Position Sensor)
The SMART Position Sensors (SPS) are a simple non-contact design sensor which helps to eliminate mechanical failures, reducing wear and tear, improving reliability and durability, and minimizing downtime. It senses the position of a magnet relative to the sensor and is available in various sensing ranges.
They can accurately and reliably determine the position of a magnet attached to a moving object by using a patented combination of an ASIC (Application-Specific Integrated Circuit) and an array of MR (magnetoresistive) sensors.
Self-diagnostics feature
Combined patented MR sensor and ASIC technology
Supply Voltage: 4.75 to 5.25 Vdc
Operating Temperature: -40 to 125 °C
Protection Rating: IP67 and IP69K
Potential Applications
Industrial:
Valve position
Material handling
Plastic moulding
Cutting and slitting
Wafer handling
CNC machines
Transportation:
Engine transmissions
Passenger bus level position
Truck-mounted crane outrigger position
Heavy equipment attachment identification
Hydraulic cylinders
Marine motors
Aerospace:
Aircraft actuators
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HoneywellEncoder Technology
Linear Measuring
Stroke
75mm
Supply Voltage
6 → 24 V dc
IP Rating
IP54
Overall Height
28.2mm
Overall Width
18mm
Overall Depth
145mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Current Rating
0 → 32 mA
Country of Origin
China
Product details
Honeywell SPS Series (SMART Position Sensor)
The SMART Position Sensors (SPS) are a simple non-contact design sensor which helps to eliminate mechanical failures, reducing wear and tear, improving reliability and durability, and minimizing downtime. It senses the position of a magnet relative to the sensor and is available in various sensing ranges.
They can accurately and reliably determine the position of a magnet attached to a moving object by using a patented combination of an ASIC (Application-Specific Integrated Circuit) and an array of MR (magnetoresistive) sensors.
Self-diagnostics feature
Combined patented MR sensor and ASIC technology
Supply Voltage: 4.75 to 5.25 Vdc
Operating Temperature: -40 to 125 °C
Protection Rating: IP67 and IP69K
Potential Applications
Industrial:
Valve position
Material handling
Plastic moulding
Cutting and slitting
Wafer handling
CNC machines
Transportation:
Engine transmissions
Passenger bus level position
Truck-mounted crane outrigger position
Heavy equipment attachment identification
Hydraulic cylinders
Marine motors
Aerospace:
Aircraft actuators