Technical documents
Specifications
Brand
HoneywellSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Latch
Package Type
SOT-23
Pin Count
3
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Honeywell Surface Mount Hall Effect Sensor, SOT-23, 3-Pin
Select packaging type
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Honeywell Surface Mount Hall Effect Sensor, SOT-23, 3-Pin
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HoneywellSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Latch
Package Type
SOT-23
Pin Count
3
Country of Origin
China