Honeywell SS411A, Bipolar Hall Effect Sensor, 3-Pin

RS Stock No.: 181-1463Brand: HoneywellManufacturers Part No.: SS411ADistrelec Article No.: 17349046
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Magnetic Type

Bipolar

Mounting Type

Through Hole

Pin Count

3

Minimum Magnetic Sensor Release Point

-70 G

Maximum Magnetic Sensor Operating Point

70 G

Minimum Operating Supply Voltage

3.8 V dc

Maximum Operating Supply Voltage

30 V dc

Length

4.06mm

Width

3mm

Dimensions

4.06 x 3 x 1.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Typical Magnetic Sensor Hysteresis

15 G

Country of Origin

Mexico

Product details

Honeywell SS400 Series Hall Effect Sensors

Hall Effect Sensors, Honeywell

Stock information temporarily unavailable.

P.O.A.

Honeywell SS411A, Bipolar Hall Effect Sensor, 3-Pin

P.O.A.

Honeywell SS411A, Bipolar Hall Effect Sensor, 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Magnetic Type

Bipolar

Mounting Type

Through Hole

Pin Count

3

Minimum Magnetic Sensor Release Point

-70 G

Maximum Magnetic Sensor Operating Point

70 G

Minimum Operating Supply Voltage

3.8 V dc

Maximum Operating Supply Voltage

30 V dc

Length

4.06mm

Width

3mm

Dimensions

4.06 x 3 x 1.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Typical Magnetic Sensor Hysteresis

15 G

Country of Origin

Mexico

Product details

Honeywell SS400 Series Hall Effect Sensors

Hall Effect Sensors, Honeywell