Honeywell Digital Hall Effect Sensor switching current 20 mA supply voltage 3.8 → 30 V dc

RS Stock No.: 181-1441Brand: HoneywellManufacturers Part No.: SS443ADistrelec Article No.: 17349087
brand-logo
View all in Hall Effect Sensors

Technical documents

Specifications

Output Type

Digital

Mounting Style

PCB Mount

Supply Voltage

3.8 → 30 V dc

Terminal Type

PCB

Maximum dc Voltage

0.4V

Switching Current

20 mA

Length

4.06mm

Width

3mm

Depth

1.57mm

Dimensions

4.06 x 3 x 1.57 mm

Maximum Operating Temperature

+150°C

Reverse Polarity Protection

Yes

Minimum Operating Temperature

-40°C

Product details

Unipolar, Latching & Bipolar Sensors

Reliable, rapid and compact positioning methods
Environmentally immune
Protected against reverse polarity
Operates with an external magnetic field
Space saving miniature plastic package

Stock information temporarily unavailable.

P.O.A.

Honeywell Digital Hall Effect Sensor switching current 20 mA supply voltage 3.8 → 30 V dc

P.O.A.

Honeywell Digital Hall Effect Sensor switching current 20 mA supply voltage 3.8 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Type

Digital

Mounting Style

PCB Mount

Supply Voltage

3.8 → 30 V dc

Terminal Type

PCB

Maximum dc Voltage

0.4V

Switching Current

20 mA

Length

4.06mm

Width

3mm

Depth

1.57mm

Dimensions

4.06 x 3 x 1.57 mm

Maximum Operating Temperature

+150°C

Reverse Polarity Protection

Yes

Minimum Operating Temperature

-40°C

Product details

Unipolar, Latching & Bipolar Sensors

Reliable, rapid and compact positioning methods
Environmentally immune
Protected against reverse polarity
Operates with an external magnetic field
Space saving miniature plastic package