Technical documents
Specifications
Brand
HoneywellTechnology
Digital
Mounting Type
Through Hole
Magnetic Type
Bipolar
Package Type
TO-92
Pin Count
3
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Honeywell Through Hole Hall Effect Sensor, TO-92, 3-Pin
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Honeywell Through Hole Hall Effect Sensor, TO-92, 3-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HoneywellTechnology
Digital
Mounting Type
Through Hole
Magnetic Type
Bipolar
Package Type
TO-92
Pin Count
3
Country of Origin
China