Honeywell Through Hole Hall Effect Sensor, Ratiometric Output, 4.5 → 10.5 V dc, 10.5V

RS Stock No.: 216-6231Brand: HoneywellManufacturers Part No.: SS495ADistrelec Article No.: 11031637
brand-logo
View all in Hall Effect Sensors

Technical documents

Specifications

Output Type

Ratiometric

Mounting Style

Through Hole

Supply Voltage

4.5 → 10.5 V dc

Terminal Type

PCB

Maximum dc Voltage

10.5V

Switching Current

1.5 mA

Length

4.06mm

Width

3mm

Depth

1.6mm

Dimensions

4.06 x 3 x 1.6 mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Response Time

0.003 ms

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Honeywell Through Hole Hall Effect Sensor, Ratiometric Output, 4.5 → 10.5 V dc, 10.5V

P.O.A.

Honeywell Through Hole Hall Effect Sensor, Ratiometric Output, 4.5 → 10.5 V dc, 10.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Type

Ratiometric

Mounting Style

Through Hole

Supply Voltage

4.5 → 10.5 V dc

Terminal Type

PCB

Maximum dc Voltage

10.5V

Switching Current

1.5 mA

Length

4.06mm

Width

3mm

Depth

1.6mm

Dimensions

4.06 x 3 x 1.6 mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Response Time

0.003 ms

Country of Origin

China