Honeywell Surface Mount Hall Effect Sensor, SOT-89B, 4-Pin

RS Stock No.: 203-6924PBrand: HoneywellManufacturers Part No.: SS551AT
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Omnipolar

Package Type

SOT-89B

Pin Count

4

Country of Origin

Mexico

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Honeywell Surface Mount Hall Effect Sensor, SOT-89B, 4-Pin
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Honeywell Surface Mount Hall Effect Sensor, SOT-89B, 4-Pin

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Omnipolar

Package Type

SOT-89B

Pin Count

4

Country of Origin

Mexico