Honeywell Digital Hall Effect Sensor switching current 1 mA supply voltage 6.6 → 12.6 V dc

RS Stock No.: 650-548Brand: HoneywellManufacturers Part No.: SS94A1
brand-logo
View all in Hall Effect Sensors

Technical documents

Specifications

Output Type

Digital

Supply Voltage

6.6 → 12.6 V dc

Terminal Type

Solder Tag

Switching Current

1 mA

Length

7.6mm

Width

15.2mm

Depth

1.8mm

Dimensions

7.6 x 15.2 x 1.8 mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

LOHET IC’s

Ceramic based, linear Hall-effect ratiometric devices which produce an output voltage proportional to the intensity of the magnetic field to which they are exposed.

Three-pin in-line PCB terminals, 0.1in spacing
Laser trimmed thin and thick film resistors
-40 to 125°C operating range

Stock information temporarily unavailable.

P.O.A.

Honeywell Digital Hall Effect Sensor switching current 1 mA supply voltage 6.6 → 12.6 V dc

P.O.A.

Honeywell Digital Hall Effect Sensor switching current 1 mA supply voltage 6.6 → 12.6 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Output Type

Digital

Supply Voltage

6.6 → 12.6 V dc

Terminal Type

Solder Tag

Switching Current

1 mA

Length

7.6mm

Width

15.2mm

Depth

1.8mm

Dimensions

7.6 x 15.2 x 1.8 mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

LOHET IC’s

Ceramic based, linear Hall-effect ratiometric devices which produce an output voltage proportional to the intensity of the magnetic field to which they are exposed.

Three-pin in-line PCB terminals, 0.1in spacing
Laser trimmed thin and thick film resistors
-40 to 125°C operating range