Honeywell SSCE Series Plunger Limit Switch, NO/NC, IP68, SPDT, Die Cast Zinc Housing, 240V ac Max, 4A Max

RS Stock No.: 344-3595Brand: HoneywellManufacturers Part No.: SSCEB31CDistrelec Article No.: 13630225
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP68

Maximum Current

4A

Housing Material

Die Cast Zinc

Maximum AC Voltage

240V

Connection Type

Cable

Series

SSCE

Action Type

Snap Action

Length

67mm

Depth

16mm

Standards Met

CE Certified, EN 60947-5-1, IEC 60947-5-1

Minimum Operating Temperature

-40°C

Width

40mm

Maximum Operating Temperature

+90°C

Mechanical Life

10000000Cycles

Operating Force

22.5 N

Country of Origin

United Kingdom

Product details

Honeywell SSCE Super Sealed CE Limit Switches

SSCE limit switches form part of Honeywell’s wider miniature limit switches range. They are precise and reliable, even in the toughest environments. These ’Super Sealed’ CE switches are able to function as normal while full submerged in a variety of different fluids.

Features:

• SSCE series limit switches feature gang-mounting capability.
• They have two 25 mm mounting centres.
• SSCE limit switches are pre-wired with 3 meter long PUR (Polyurethane) cable.
• They can be used for multiple switching within confined spaces.
• This series of limit switches are constructed from a rugged die-cast zinc housing.
• Excellent mechanical lifespan up to 10 million operations.
• Snap action contacts.

Benefits:

• With a compact design, SSCE limit switches can be used in applications where space is limited and a switch with a small footprint is required.
• They are quick and easy to install, with a simple two-screw mounting design and pre-wired PUR cable.
• The use of polyurethane (PUR) for the cable, also enhances SSCE limit switches ability to withstand harsh conditions. PUR sheathing remains flexible through a wide range of temperatures and has anti-kink properties. It is difficult to cut and incredibly wear resistant. It also offers resistance to humidity, UV radiation and as a barrier to oils and chemicals.
• Unlike many other limit switches from Honeywell, SSCE series are fitted with gold plated contacts instead of silver contacts. Some environmental conditions, such as submersion in liquid, or the presence of moisture can cause silver contacts to tarnish. These conditions do not affect the gold plated contacts, giving SSCE switches greater reliability when switching at low voltages and low currents. Gold plating protects the contacts from contamination while in storage before use as well as during operation.
• You can build your own multiple plunger switch by using the SSCE series’ gang mounting capability.

Applications:

SSCE series limit switches are suitable for applications that require a limit switch to be fully submerged in liquid. They are robust and rugged and can handle harsh applications.

Stock information temporarily unavailable.

P.O.A.

Honeywell SSCE Series Plunger Limit Switch, NO/NC, IP68, SPDT, Die Cast Zinc Housing, 240V ac Max, 4A Max

P.O.A.

Honeywell SSCE Series Plunger Limit Switch, NO/NC, IP68, SPDT, Die Cast Zinc Housing, 240V ac Max, 4A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP68

Maximum Current

4A

Housing Material

Die Cast Zinc

Maximum AC Voltage

240V

Connection Type

Cable

Series

SSCE

Action Type

Snap Action

Length

67mm

Depth

16mm

Standards Met

CE Certified, EN 60947-5-1, IEC 60947-5-1

Minimum Operating Temperature

-40°C

Width

40mm

Maximum Operating Temperature

+90°C

Mechanical Life

10000000Cycles

Operating Force

22.5 N

Country of Origin

United Kingdom

Product details

Honeywell SSCE Super Sealed CE Limit Switches

SSCE limit switches form part of Honeywell’s wider miniature limit switches range. They are precise and reliable, even in the toughest environments. These ’Super Sealed’ CE switches are able to function as normal while full submerged in a variety of different fluids.

Features:

• SSCE series limit switches feature gang-mounting capability.
• They have two 25 mm mounting centres.
• SSCE limit switches are pre-wired with 3 meter long PUR (Polyurethane) cable.
• They can be used for multiple switching within confined spaces.
• This series of limit switches are constructed from a rugged die-cast zinc housing.
• Excellent mechanical lifespan up to 10 million operations.
• Snap action contacts.

Benefits:

• With a compact design, SSCE limit switches can be used in applications where space is limited and a switch with a small footprint is required.
• They are quick and easy to install, with a simple two-screw mounting design and pre-wired PUR cable.
• The use of polyurethane (PUR) for the cable, also enhances SSCE limit switches ability to withstand harsh conditions. PUR sheathing remains flexible through a wide range of temperatures and has anti-kink properties. It is difficult to cut and incredibly wear resistant. It also offers resistance to humidity, UV radiation and as a barrier to oils and chemicals.
• Unlike many other limit switches from Honeywell, SSCE series are fitted with gold plated contacts instead of silver contacts. Some environmental conditions, such as submersion in liquid, or the presence of moisture can cause silver contacts to tarnish. These conditions do not affect the gold plated contacts, giving SSCE switches greater reliability when switching at low voltages and low currents. Gold plating protects the contacts from contamination while in storage before use as well as during operation.
• You can build your own multiple plunger switch by using the SSCE series’ gang mounting capability.

Applications:

SSCE series limit switches are suitable for applications that require a limit switch to be fully submerged in liquid. They are robust and rugged and can handle harsh applications.