Honeywell Differential Pressure Sensor, 10mbar Operating Max, Surface Mount, 8-Pin, SMT

RS Stock No.: 214-1521Brand: HoneywellManufacturers Part No.: SSCMRRD010MD2A3Distrelec Article No.: 30159458
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Typical Sensitivity

Differential Pressure Sensor

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

8

Maximum Operating Pressure

10mbar

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 50) (ex VAT)

Honeywell Differential Pressure Sensor, 10mbar Operating Max, Surface Mount, 8-Pin, SMT

P.O.A.

Each (In a Box of 50) (ex VAT)

Honeywell Differential Pressure Sensor, 10mbar Operating Max, Surface Mount, 8-Pin, SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Typical Sensitivity

Differential Pressure Sensor

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

8

Maximum Operating Pressure

10mbar