Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Honeywell Differential Pressure Sensor, 15psi Operating Max, Surface Mount, 8-Pin, SMT

RS Stock No.: 214-1523Brand: HoneywellManufacturers Part No.: SSCMRRV015PD2A3Distrelec Article No.: 30159460
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Typical Sensitivity

Differential Pressure Sensor

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

8

Maximum Operating Pressure

15psi

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 50) (ex VAT)

Honeywell Differential Pressure Sensor, 15psi Operating Max, Surface Mount, 8-Pin, SMT

P.O.A.

Each (In a Box of 50) (ex VAT)

Honeywell Differential Pressure Sensor, 15psi Operating Max, Surface Mount, 8-Pin, SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Typical Sensitivity

Differential Pressure Sensor

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

8

Maximum Operating Pressure

15psi