Technical documents
Specifications
Brand
HoneywellTypical Sensitivity
Differential Pressure Sensor
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
8
Maximum Operating Pressure
15psi
Distrelec Product Id
30159460
Stock information temporarily unavailable.
P.O.A.
Honeywell Differential Pressure Sensor, 15psi Operating Max, Surface Mount, 8-Pin, SMT
1
P.O.A.
Honeywell Differential Pressure Sensor, 15psi Operating Max, Surface Mount, 8-Pin, SMT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HoneywellTypical Sensitivity
Differential Pressure Sensor
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
8
Maximum Operating Pressure
15psi
Distrelec Product Id
30159460