Honeywell Plug In Power Relay, 220V ac Coil, 3A Switching Current, 4PDT

RS Stock No.: 842-1679Brand: HoneywellManufacturers Part No.: SZR-MY4-N1-AC220VDistrelec Article No.: 30343677
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

220V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

21.5mm

Coil Resistance

12950Ω

Coil Power

1.1W

Height

28mm

Life

200000 (Electrical) Operations, 50000000 (Mechanical) Operations

Contact Material

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Isolation Coil To Contact

1.8kV ac

Depth

36mm

Maximum Switching Power AC

660VA

Maximum Switching Power DC

72 W

Application

General Purpose

Product details

Honeywell SZR Series

Honeywell SZR-LY/MY series of general-purpose power relays are designed for a wide range of applications including power as well as logic control for factory machines and control panels.

Small package design
High dielectric strength
High reliability and long life
Ultra-high sensitivity with quick response time
High vibration and shock resistance
Options include LED indicator, diode protection, and LED indicator/diode protection

Approvals

UL listed, CE certified, CSA certified

Stock information temporarily unavailable.

P.O.A.

Honeywell Plug In Power Relay, 220V ac Coil, 3A Switching Current, 4PDT

P.O.A.

Honeywell Plug In Power Relay, 220V ac Coil, 3A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

220V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

21.5mm

Coil Resistance

12950Ω

Coil Power

1.1W

Height

28mm

Life

200000 (Electrical) Operations, 50000000 (Mechanical) Operations

Contact Material

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Isolation Coil To Contact

1.8kV ac

Depth

36mm

Maximum Switching Power AC

660VA

Maximum Switching Power DC

72 W

Application

General Purpose

Product details

Honeywell SZR Series

Honeywell SZR-LY/MY series of general-purpose power relays are designed for a wide range of applications including power as well as logic control for factory machines and control panels.

Small package design
High dielectric strength
High reliability and long life
Ultra-high sensitivity with quick response time
High vibration and shock resistance
Options include LED indicator, diode protection, and LED indicator/diode protection

Approvals

UL listed, CE certified, CSA certified