Honeywell Roller Lever Micro Switch, Quick Connect Terminal, 22 A @ 250 V ac, SPDT, IP67

Technical documents
Specifications
Brand
HoneywellActuator Type
Roller Lever
Terminal Type
Quick Connect
Contact Current Rating
22 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
3.92 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+150°C
Contact Material
Silver
Case Material
Plastic
Mechanical Life
1000000Cycles
Voltage Rating
125; 250V ac
Release Force
0.25N
Standards Met
CQC, cUL, ENEC, UL
Switch Operation
Snap Action
Operating Temperature Range
-25 → +150°C
Distrelec Product Id
30153059
Country of Origin
China
Product details
Honeywell 22A V3 style V15 series
Designed for enhanced reliability at great value
Suitable for applications requiring an operating force greater than 100g
Rated at 22A and high temperature 150°C
Contact configurations include SPDT
Available with various actuator options and fitted with standard 6.3mmx0.8mm quick connect terminals
Dimensions H15.9mm x W10.3mm x D27.8mm
For 16A versions see typically stock no 515-739
Service life: 5 million cycles (mechanical), 50,000 operations minimum (electrical)
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc
Approvals
ENEC, UL, CQC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellActuator Type
Roller Lever
Terminal Type
Quick Connect
Contact Current Rating
22 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
3.92 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+150°C
Contact Material
Silver
Case Material
Plastic
Mechanical Life
1000000Cycles
Voltage Rating
125; 250V ac
Release Force
0.25N
Standards Met
CQC, cUL, ENEC, UL
Switch Operation
Snap Action
Operating Temperature Range
-25 → +150°C
Distrelec Product Id
30153059
Country of Origin
China
Product details
Honeywell 22A V3 style V15 series
Designed for enhanced reliability at great value
Suitable for applications requiring an operating force greater than 100g
Rated at 22A and high temperature 150°C
Contact configurations include SPDT
Available with various actuator options and fitted with standard 6.3mmx0.8mm quick connect terminals
Dimensions H15.9mm x W10.3mm x D27.8mm
For 16A versions see typically stock no 515-739
Service life: 5 million cycles (mechanical), 50,000 operations minimum (electrical)
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc
Approvals
ENEC, UL, CQC