Honeywell Roller Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SP-CO

Technical documents
Specifications
Brand
HoneywellActuator Type
Roller Lever
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
0.98 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+125°C
Contact Material
Silver Cadmium Oxide
Case Material
Polybutylene Terephthalate PET Thermoplastic
Mechanical Life
5000000Operations
Release Force
0.25N
Voltage Rating
250V
Operating Temperature Range
-25 → +125°C
Standards Met
CQC, cUL, ENEC, UL
Country of Origin
China
Product details
Honeywell 16A V3 style V15 series
Designed for enhanced reliability at great value
Suitable for applications requiring an operating force greater than 100g
Rated at 16A and available in 125°C versions (grey) or high temperature 150°C versions (black)
Contact configurations include SPDT and SPST-NC
Available with various actuator options and fitted with 6.3mm or 4.7mm quick connect terminals
Dimensions H15.9mm x W10.3mm x D27.8mm
For 22A versions see typically stock no 515-729
Service life: 5 million cycles (mechanical), 50,000 operations minimum (electrical)
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc
Approvals
ENEC, UL, CQC
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellActuator Type
Roller Lever
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
0.98 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+125°C
Contact Material
Silver Cadmium Oxide
Case Material
Polybutylene Terephthalate PET Thermoplastic
Mechanical Life
5000000Operations
Release Force
0.25N
Voltage Rating
250V
Operating Temperature Range
-25 → +125°C
Standards Met
CQC, cUL, ENEC, UL
Country of Origin
China
Product details
Honeywell 16A V3 style V15 series
Designed for enhanced reliability at great value
Suitable for applications requiring an operating force greater than 100g
Rated at 16A and available in 125°C versions (grey) or high temperature 150°C versions (black)
Contact configurations include SPDT and SPST-NC
Available with various actuator options and fitted with 6.3mm or 4.7mm quick connect terminals
Dimensions H15.9mm x W10.3mm x D27.8mm
For 22A versions see typically stock no 515-729
Service life: 5 million cycles (mechanical), 50,000 operations minimum (electrical)
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc
Approvals
ENEC, UL, CQC