Honeywell Pin Plunger Micro Switch, 5 A, SP-CO, IP40

RS Stock No.: 205-9814Brand: HoneywellManufacturers Part No.: V19S05-V3Z015
brand-logo
View all in Micro Switches

Technical documents

Specifications

Actuator Type

Pin Plunger

Contact Current Rating

5 A

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

0.15 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Switch Housing

V3 Housing

Contact Material

Silver Alloy

Case Material

PBT

Mechanical Life

1000000Cycle

Release Force

0.04N

Operating Temperature Range

-25 → +85°C

Switch Operation

Snap Action

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 250) (ex VAT)

Honeywell Pin Plunger Micro Switch, 5 A, SP-CO, IP40

P.O.A.

Each (In a Box of 250) (ex VAT)

Honeywell Pin Plunger Micro Switch, 5 A, SP-CO, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Pin Plunger

Contact Current Rating

5 A

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

0.15 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Switch Housing

V3 Housing

Contact Material

Silver Alloy

Case Material

PBT

Mechanical Life

1000000Cycle

Release Force

0.04N

Operating Temperature Range

-25 → +85°C

Switch Operation

Snap Action

Country of Origin

China