Technical documents
Specifications
Brand
HoneywellSensor Type
Hall Effect Sensors
Mounting Type
Through Hole
Maximum Operating Supply Voltage
9 V
Minimum Operating Supply Voltage
4 V
Package Type
SIP
Pin Count
2
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
P.O.A.
Honeywell Through Hole Hall Effect Sensor, SIP, 2-Pin
1
P.O.A.
Honeywell Through Hole Hall Effect Sensor, SIP, 2-Pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HoneywellSensor Type
Hall Effect Sensors
Mounting Type
Through Hole
Maximum Operating Supply Voltage
9 V
Minimum Operating Supply Voltage
4 V
Package Type
SIP
Pin Count
2
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100