Honeywell Through Hole Hall Effect Sensor, SIP, 4-Pin

RS Stock No.: 190-9743Brand: HoneywellManufacturers Part No.: VM821Q1
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Maximum Operating Supply Voltage

24 V

Minimum Operating Supply Voltage

4 V

Package Type

SIP

Pin Count

4

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

P.O.A.

Honeywell Through Hole Hall Effect Sensor, SIP, 4-Pin

P.O.A.

Honeywell Through Hole Hall Effect Sensor, SIP, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Maximum Operating Supply Voltage

24 V

Minimum Operating Supply Voltage

4 V

Package Type

SIP

Pin Count

4

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C