Honeywell 1/2 in Compression to 1/2 in Compression Thermostatic Radiator Valve

RS Stock No.: 246-3330Brand: HoneywellManufacturers Part No.: VT117 1/2EG
brand-logo
View all in Radiator Valves

Technical documents

Specifications

Connection 1

1/2 in Compression

Connection 2

1/2 in Compression

Maximum Working Pressure

10 bar

Connection Size 1

1/2in

Connection Size 2

1/2in

Maximum Set Temperature

+26°C

Minimum Set Temperature

+11°C

Thread Standard or Connection Type 2

Compression

Temperature Setting Range

+11 → +26 °C

Country of Origin

Germany

Product details

Thermostatic Radiator Valves

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Honeywell 1/2 in Compression to 1/2 in Compression Thermostatic Radiator Valve

P.O.A.

Honeywell 1/2 in Compression to 1/2 in Compression Thermostatic Radiator Valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Connection 1

1/2 in Compression

Connection 2

1/2 in Compression

Maximum Working Pressure

10 bar

Connection Size 1

1/2in

Connection Size 2

1/2in

Maximum Set Temperature

+26°C

Minimum Set Temperature

+11°C

Thread Standard or Connection Type 2

Compression

Temperature Setting Range

+11 → +26 °C

Country of Origin

Germany

Product details

Thermostatic Radiator Valves

You may be interested in