Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Honeywell Pin Plunger Microswitch, Solder Terminal, 5 A, SPDT

RS Stock No.: 729-4906Brand: HoneywellManufacturers Part No.: ZM50E10A01
brand-logo
View all in Micro Switches

Technical documents

Specifications

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

5 A

Contact Configuration

SPDT

Operating Force

146 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver Plated

Case Material

Polyamide

Mechanical Life

10000000Cycles

Release Force

0.34N

Operating Temperature Range

-40 → +120°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Honeywell Pin Plunger Microswitch, Solder Terminal, 5 A, SPDT

P.O.A.

Honeywell Pin Plunger Microswitch, Solder Terminal, 5 A, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

5 A

Contact Configuration

SPDT

Operating Force

146 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver Plated

Case Material

Polyamide

Mechanical Life

10000000Cycles

Release Force

0.34N

Operating Temperature Range

-40 → +120°C

Country of Origin

Taiwan, Province Of China

You may be interested in