Technical documents
Specifications
Brand
HoneywellActuator Type
Pin Plunger
Terminal Type
Tab
Contact Current Rating
10.1 A
Contact Configuration
SPDT
Operating Force
249 gf
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Silver Plated
Case Material
Polyamide
Mechanical Life
10000000Cycles
Release Force
0.49N
Operating Temperature Range
-40 → +120°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HoneywellActuator Type
Pin Plunger
Terminal Type
Tab
Contact Current Rating
10.1 A
Contact Configuration
SPDT
Operating Force
249 gf
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Silver Plated
Case Material
Polyamide
Mechanical Life
10000000Cycles
Release Force
0.49N
Operating Temperature Range
-40 → +120°C
Country of Origin
Taiwan, Province Of China