Hongfa Europe GMBH 14 Pin 250V ac DIN Rail Relay Socket, for use with HF18FF & HF18FH Series Relays

RS Stock No.: 923-2565Brand: Hongfa Europe GMBHManufacturers Part No.: 18FF-4Z-C7 + TAG
brand-logo
View all in Relay Sockets

Technical documents

Specifications

Voltage

250V ac

For Use With

HF18FF & HF18FH Series Relays

Current Rating

7A

Mounting Type

DIN Rail

Termination Type

Plug-In

Number of Contacts

14

Country of Origin

China

Product details

HF18FH Series Sockets

HongFa professional range of din rail mount relay sockets for the HF18 series power relays.

Stock information temporarily unavailable.

P.O.A.

Hongfa Europe GMBH 14 Pin 250V ac DIN Rail Relay Socket, for use with HF18FF & HF18FH Series Relays

P.O.A.

Hongfa Europe GMBH 14 Pin 250V ac DIN Rail Relay Socket, for use with HF18FF & HF18FH Series Relays
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Voltage

250V ac

For Use With

HF18FF & HF18FH Series Relays

Current Rating

7A

Mounting Type

DIN Rail

Termination Type

Plug-In

Number of Contacts

14

Country of Origin

China

Product details

HF18FH Series Sockets

HongFa professional range of din rail mount relay sockets for the HF18 series power relays.