Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 20A Switching Current, SPDT

RS Stock No.: 176-2969Brand: Hongfa Europe GMBHManufacturers Part No.: HF115F-L/5-Z3L2TF(610)
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Latching

Yes

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

300V dc

Maximum Switching Voltage (DC)

300V dc

Maximum Switching Current AC

20 A

Maximum Switching Current DC

20 A

Maximum Switching Current (AC)

20 A

Maximum Switching Current (DC)

20 A

Length

29mm

Coil Resistance

62Ω

Coil Power

600mW

Height

15.7mm

Life

2 x 10^6 cycles

Depth

12.7mm

Contact Material

Silver Alloy

Standards Met

CQC File No:CQC17002168381, cULus File No:E134517, VDE File No:116934

Minimum Operating Temperature

-40°C

Series

HF115F-L

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV

Maximum Switching Power AC

4 kVA

Dimensions

29 x 12.7 x 15.7mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 20A Switching Current, SPDT

P.O.A.

Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 20A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Latching

Yes

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

300V dc

Maximum Switching Voltage (DC)

300V dc

Maximum Switching Current AC

20 A

Maximum Switching Current DC

20 A

Maximum Switching Current (AC)

20 A

Maximum Switching Current (DC)

20 A

Length

29mm

Coil Resistance

62Ω

Coil Power

600mW

Height

15.7mm

Life

2 x 10^6 cycles

Depth

12.7mm

Contact Material

Silver Alloy

Standards Met

CQC File No:CQC17002168381, cULus File No:E134517, VDE File No:116934

Minimum Operating Temperature

-40°C

Series

HF115F-L

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV

Maximum Switching Power AC

4 kVA

Dimensions

29 x 12.7 x 15.7mm

Country of Origin

China