Technical documents
Specifications
Brand
Hongfa Europe GMBHCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
Yes
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
30V dc
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Length
24mm
Coil Resistance
1440Ω
Coil Power
400mW
Depth
10mm
Contact Material
Silver Alloy
Standards Met
cULus File No:E134517, VDE File No:40039460
Minimum Operating Temperature
-40°C
Series
HF163F-L
Height
18.8mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV ac
Life
1 x 10^6 cycles
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
150 W
Dimensions
24 x 10 x 18.8mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Hongfa Europe GMBHCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
Yes
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
30V dc
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Length
24mm
Coil Resistance
1440Ω
Coil Power
400mW
Depth
10mm
Contact Material
Silver Alloy
Standards Met
cULus File No:E134517, VDE File No:40039460
Minimum Operating Temperature
-40°C
Series
HF163F-L
Height
18.8mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV ac
Life
1 x 10^6 cycles
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
150 W
Dimensions
24 x 10 x 18.8mm
Country of Origin
China