Hongfa Europe GMBH Socket Mount Power Relay, 240V ac Coil, 5A Switching Current, 4PDT

RS Stock No.: 923-2556Brand: Hongfa Europe GMBHManufacturers Part No.: HF18FHA2404Z1D
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

240V ac

Contact Configuration

4PDT

Mounting Type

Socket Mount

Switching Current

5A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

28mm

Coil Resistance

14400Ω

Coil Power

1.8W

Height

36mm

Life

100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Contact Material

Silver Alloy

Standards Met

CQC, cUL, CULus, IECQ QC 080000 Certified, OHSAS 18001, TUV, UL, VDE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV

Depth

21.5mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

General Purpose

Country of Origin

China

Product details

HF18FH Miniature Intermediate Power Relays

HongFa HF18FH series miniature high power relays. The HF18FH range is available in 2 or 4 pole configurations.

7 A switching capability
1.5kV dielectric strength
RoHS compliant

Stock information temporarily unavailable.

P.O.A.

Hongfa Europe GMBH Socket Mount Power Relay, 240V ac Coil, 5A Switching Current, 4PDT

P.O.A.

Hongfa Europe GMBH Socket Mount Power Relay, 240V ac Coil, 5A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

240V ac

Contact Configuration

4PDT

Mounting Type

Socket Mount

Switching Current

5A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

28mm

Coil Resistance

14400Ω

Coil Power

1.8W

Height

36mm

Life

100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Contact Material

Silver Alloy

Standards Met

CQC, cUL, CULus, IECQ QC 080000 Certified, OHSAS 18001, TUV, UL, VDE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV

Depth

21.5mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

General Purpose

Country of Origin

China

Product details

HF18FH Miniature Intermediate Power Relays

HongFa HF18FH series miniature high power relays. The HF18FH range is available in 2 or 4 pole configurations.

7 A switching capability
1.5kV dielectric strength
RoHS compliant