Technical documents
Specifications
Brand
Hongfa Europe GMBHCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
15A
Number of Poles
1
Latching
Yes
Terminal Type
PCB Pin
Maximum Switching Voltage AC
277V
Maximum Switching Voltage (AC)
277V
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Maximum Switching Current AC
15 A
Maximum Switching Current DC
15 A
Maximum Switching Current (AC)
15 A
Maximum Switching Current (DC)
15 A
Length
19mm
Coil Resistance
1440Ω
Coil Power
400mW
Life
1 x 10^7 cycles
Contact Material
Silver Alloy
Standards Met
CQC File No:CQC15002121475, cULus File No:E134517, VDE File No:40040757
Minimum Operating Temperature
-40°C
Series
HF3F-L
Maximum Operating Temperature
+80°C
Isolation Coil To Contact
2kV ac
Height
15.5mm
Depth
15.2mm
Maximum Switching Power AC
2.77 kVA
Maximum Switching Power DC
300 W
Dimensions
19 x 15.2 x 15.5mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Hongfa Europe GMBHCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
15A
Number of Poles
1
Latching
Yes
Terminal Type
PCB Pin
Maximum Switching Voltage AC
277V
Maximum Switching Voltage (AC)
277V
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Maximum Switching Current AC
15 A
Maximum Switching Current DC
15 A
Maximum Switching Current (AC)
15 A
Maximum Switching Current (DC)
15 A
Length
19mm
Coil Resistance
1440Ω
Coil Power
400mW
Life
1 x 10^7 cycles
Contact Material
Silver Alloy
Standards Met
CQC File No:CQC15002121475, cULus File No:E134517, VDE File No:40040757
Minimum Operating Temperature
-40°C
Series
HF3F-L
Maximum Operating Temperature
+80°C
Isolation Coil To Contact
2kV ac
Height
15.5mm
Depth
15.2mm
Maximum Switching Power AC
2.77 kVA
Maximum Switching Power DC
300 W
Dimensions
19 x 15.2 x 15.5mm
Country of Origin
China