Hongfa Europe GMBH PCB Mount Latching Power Relay, 24V dc Coil, 15A Switching Current, SPST

RS Stock No.: 176-2908Brand: Hongfa Europe GMBHManufacturers Part No.: HF3F-L/24-1HL1T(610)
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

15A

Number of Poles

1

Latching

Yes

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

30V dc

Maximum Switching Current DC

15 A

Maximum Switching Current AC

15 A

Length

19mm

Coil Resistance

1440Ω

Coil Power

400mW

Standards Met

CQC File No:CQC15002121475, cULus File No:E134517, VDE File No:40040757

Minimum Operating Temperature

-40°C

Series

HF3F-L

Height

15.5mm

Maximum Operating Temperature

+80°C

Isolation Coil To Contact

2kV ac

Life

1 x 10^7 cycles

Depth

15.2mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2.77 kVA

Maximum Switching Power DC

300 W

Dimensions

19 x 15.2 x 15.5mm

Country of Origin

China

P.O.A.

Hongfa Europe GMBH PCB Mount Latching Power Relay, 24V dc Coil, 15A Switching Current, SPST

P.O.A.

Hongfa Europe GMBH PCB Mount Latching Power Relay, 24V dc Coil, 15A Switching Current, SPST

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

15A

Number of Poles

1

Latching

Yes

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

30V dc

Maximum Switching Current DC

15 A

Maximum Switching Current AC

15 A

Length

19mm

Coil Resistance

1440Ω

Coil Power

400mW

Standards Met

CQC File No:CQC15002121475, cULus File No:E134517, VDE File No:40040757

Minimum Operating Temperature

-40°C

Series

HF3F-L

Height

15.5mm

Maximum Operating Temperature

+80°C

Isolation Coil To Contact

2kV ac

Life

1 x 10^7 cycles

Depth

15.2mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2.77 kVA

Maximum Switching Power DC

300 W

Dimensions

19 x 15.2 x 15.5mm

Country of Origin

China