Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hongfa Europe GMBH PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, SPDT

RS Stock No.: 176-2979Brand: Hongfa Europe GMBHManufacturers Part No.: HFD23/012-1ZS
brand-logo
View all in Signal Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

4 A

Maximum Switching Current (AC)

4 A

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage (AC)

125V

Maximum Switching Voltage DC

60V

Maximum Switching Voltage (DC)

60V

Maximum Switching Power DC

60 W

Series

HFD23

Maximum Switching Power (DC)

60 W

Latching

No

Length

12.5mm

Depth

9.9mm

Height

10mm

Dimensions

12.5 x 10 x 7.5mm

Terminal Type

PCB Pin

Number of Poles

1

Switching Current

2A

Relay Switching Classification

Subminiature Signal Relay

Electrical Life

100000 operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Coil Power

150mW

Life

1 x 10^7 cycles

Maximum Switching Power AC

125VA

Coil Resistance

960Ω

Operating Temperature Range

-40 → +70°C

Features

Maximum 4A Switching Capability, High Sensitive, Plastic Sealed Type Available

Contact Material

Gold Plated

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Hongfa Europe GMBH PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, SPDT

P.O.A.

Hongfa Europe GMBH PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

4 A

Maximum Switching Current (AC)

4 A

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage (AC)

125V

Maximum Switching Voltage DC

60V

Maximum Switching Voltage (DC)

60V

Maximum Switching Power DC

60 W

Series

HFD23

Maximum Switching Power (DC)

60 W

Latching

No

Length

12.5mm

Depth

9.9mm

Height

10mm

Dimensions

12.5 x 10 x 7.5mm

Terminal Type

PCB Pin

Number of Poles

1

Switching Current

2A

Relay Switching Classification

Subminiature Signal Relay

Electrical Life

100000 operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Coil Power

150mW

Life

1 x 10^7 cycles

Maximum Switching Power AC

125VA

Coil Resistance

960Ω

Operating Temperature Range

-40 → +70°C

Features

Maximum 4A Switching Capability, High Sensitive, Plastic Sealed Type Available

Contact Material

Gold Plated

Country of Origin

China